
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standard | |
Circuit | 6PST-3NO/3NC | |
Number of Positions | 2 | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 250 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Bezel - Round, Black Knob | |
Operating Temperature | -25°C ~ 55°C | |
Depth Behind Flange | 50.50mm | |
Mechanical Life | 2,000,000 Cycles | |
Electrical Life | - | |
Approval Agency | CE, CSA, UL, VDE | |
Base Product Number |

