TL59NF260Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


E-Switch
In Stock: 5 708
Unit Price: kr 2,77000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: kr 0,83369
Datasheet

Similar


Panasonic Industry
In Stock: 2 681
Unit Price: kr 5,17000
Datasheet

Similar


Panasonic Industry
In Stock: 2 559
Unit Price: kr 5,17000
Datasheet

Similar


Panasonic Industry
In Stock: 650
Unit Price: kr 5,17000
Datasheet

Similar


Panasonic Industry
In Stock: 1 826
Unit Price: kr 5,17000
Datasheet
Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

TL59NF260Q

DigiKey Part Number
EG4568TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TL59NF260Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TL59NF260Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000kr 1,88146kr 1 881,46
Manufacturers Standard Package
Unit Price without VAT:kr 1,88146
Unit Price with VAT:kr 2,35183