DM085Q101F045P1A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr 14,57480
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 19 089
Unit Price: kr 11,90000
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
What Electrical Ratings do You Need?

DM085Q101F045P1A

DigiKey Part Number
DM085Q101F045P1A-ND
Manufacturer
Manufacturer Product Number
DM085Q101F045P1A
Description
SWITCH SNAP ACTION SPDT 0.1A 5V
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
5 V
Actuator Type
Lever, Straight
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
-
Features
-
Operating Force
45gf
Release Force
8.000gf
Operating Position
0.260" (6.6mm)
Pretravel
0.071" (1.8mm)
Differential Travel
-
Overtravel
-
Mechanical Life
300,000 Cycles
Electrical Life
10,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes