
DTPA-UART-3232-TESTBOARD | |
|---|---|
DigiKey Part Number | 4369-DTPA-UART-3232-TESTBOARD-ND |
Manufacturer | |
Manufacturer Product Number | DTPA-UART-3232-TESTBOARD |
Description | DGTL MODULE -10~200C 32X32 ARRAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | DTPA-UART-3232 - Temperature, Infrared (IR) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diwell Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Temperature, Infrared (IR) | |
Sensing Range | - | |
Interface | TTL, UART | |
Sensitivity | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Embedded | No | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | DTPA-UART-3232 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 080,18000 | kr 1 080,18 |
| Unit Price without VAT: | kr 1 080,18000 |
|---|---|
| Unit Price with VAT: | kr 1 350,22500 |


