EA eDIP160W eDIP LCD Display Display Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EA EVALEDIP160W

DigiKey Part Number
1481-1134-ND
Manufacturer
Manufacturer Product Number
EA EVALEDIP160W
Description
EVAL BOARD FOR EA EDIP160W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
EA eDIP160W eDIP LCD Display Display Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Display Visions
Series
Packaging
Bulk
Part Status
Active
Type
Display
Function
LCD Display
Embedded
-
Utilized IC / Part
EA eDIP160W
Primary Attributes
3.3" 160x104
Secondary Attributes
On-Board LEDs
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 1 430,45000kr 1 430,45
Manufacturers Standard Package
Unit Price without VAT:kr 1 430,45000
Unit Price with VAT:kr 1 788,06250