Diode Array 1 Pair Common Cathode 600 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UGB16JCD2

DigiKey Part Number
2721-UGB16JCD2-ND
Manufacturer
Manufacturer Product Number
UGB16JCD2
Description
DIODE ARRAY GP 600V 8A TO-263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 600 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
UGB16JCD2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
45 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Operating Temperature - Junction
-50°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
MARKETPLACE PRODUCT
Will ship in approximately 18 days from DComponents Corporation
A separate kr 1 047,25 flat rate shipping fee will apply
All prices are in SEK
Tube
QuantityUnit PriceExt Price
250kr 33,75568kr 8 438,92
500kr 17,35838kr 8 679,19
1 000kr 9,35635kr 9 356,35
2 000kr 8,74120kr 17 482,40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 33,75568
Unit Price with VAT:kr 42,19460