Diode 100 V 1A Surface Mount DO-213AA (MINIMELF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGL1-100

DigiKey Part Number
4878-SGL1-100-ND
Manufacturer
Manufacturer Product Number
SGL1-100
Description
DIODE SCHOTTKY 100V 1A DO213AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-213AA (MINIMELF)
Datasheet
 Datasheet
EDA/CAD Models
SGL1-100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
820 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Capacitance @ Vr, F
-
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AA (MINIMELF)
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 2,95000kr 2,95
10kr 1,40200kr 14,02
100kr 1,33880kr 133,88
500kr 0,98710kr 493,55
1 000kr 0,88366kr 883,66
2 500kr 0,84898kr 2 122,45
5 000kr 0,62514kr 3 125,70
50 000kr 0,51482kr 25 741,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,95000
Unit Price with VAT:kr 3,68750