
BZX84B12 | |
|---|---|
DigiKey Part Number | 4878-BZX84B12TR-ND - Tape & Reel (TR) 4878-BZX84B12CT-ND - Cut Tape (CT) 4878-BZX84B12DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B12 |
Description | DIODE ZENER 12V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,57000 | kr 1,57 |
| 10 | kr 0,78400 | kr 7,84 |
| 100 | kr 0,48900 | kr 48,90 |
| 500 | kr 0,42444 | kr 212,22 |
| 1 000 | kr 0,37830 | kr 378,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,34361 | kr 1 030,83 |
| 6 000 | kr 0,28603 | kr 1 716,18 |
| 9 000 | kr 0,22145 | kr 1 993,05 |
| 15 000 | kr 0,19838 | kr 2 975,70 |
| 21 000 | kr 0,17531 | kr 3 681,51 |
| 30 000 | kr 0,17126 | kr 5 137,80 |
| Unit Price without VAT: | kr 1,57000 |
|---|---|
| Unit Price with VAT: | kr 1,96250 |



