Bridge Rectifier Single Phase Standard 800 V Surface Mount ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABS8

DigiKey Part Number
4878-ABS8TR-ND - Tape & Reel (TR)
4878-ABS8CT-ND - Cut Tape (CT)
4878-ABS8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABS8
Description
BRIDGE RECT 1P 800V 800MA ABS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Surface Mount ABS
Datasheet
 Datasheet
EDA/CAD Models
ABS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
800 mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 800 mA
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
ABS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 196
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 2,03000kr 2,03
10kr 1,24600kr 12,46
100kr 0,76950kr 76,95
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,37749kr 1 887,45
10 000kr 0,33938kr 3 393,80
15 000kr 0,31994kr 4 799,10
25 000kr 0,29807kr 7 451,75
35 000kr 0,28512kr 9 979,20
50 000kr 0,27252kr 13 626,00
125 000kr 0,24487kr 30 608,75
250 000kr 0,22778kr 56 945,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,03000
Unit Price with VAT:kr 2,53750