
5KP28CA | |
|---|---|
DigiKey Part Number | 4878-5KP28CACT-ND - Cut Tape (CT) 4878-5KP28CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP28CA |
Description | TVS DIODE 28VWM 45.4VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 110A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP28CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 110A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,92000 | kr 12,92 |
| 10 | kr 7,56600 | kr 75,66 |
| 100 | kr 5,14860 | kr 514,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 4,82566 | kr 2 412,83 |
| 1 000 | kr 3,61344 | kr 3 613,44 |
| Unit Price without VAT: | kr 12,92000 |
|---|---|
| Unit Price with VAT: | kr 16,15000 |

