Bipolar (BJT) Transistor NPN 15 V 5 A 72MHz 1.1 W Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXT13N15DE6TA

DigiKey Part Number
31-ZXT13N15DE6TATR-ND - Tape & Reel (TR)
31-ZXT13N15DE6TACT-ND - Cut Tape (CT)
31-ZXT13N15DE6TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXT13N15DE6TA
Description
TRANS NPN 15V 5A SOT-23-6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 5 A 72MHz 1.1 W Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 1A, 2V
Mfr
Power - Max
1.1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
72MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
5 A
Package / Case
SOT-23-6
Voltage - Collector Emitter Breakdown (Max)
15 V
Supplier Device Package
SOT-23-6
Vce Saturation (Max) @ Ib, Ic
200mV @ 100mA, 5A
Base Product Number
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 000
Stock Options
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,49000kr 10,49
10kr 6,56900kr 65,69
100kr 4,30150kr 430,15
500kr 3,32682kr 1 663,41
1 000kr 3,01263kr 3 012,63
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,61356kr 7 840,68
6 000kr 2,41260kr 14 475,60
9 000kr 2,31023kr 20 792,07
15 000kr 2,19524kr 32 928,60
21 000kr 2,12714kr 44 669,94
30 000kr 2,06098kr 61 829,40
Manufacturers Standard Package
Unit Price without VAT:kr 10,49000
Unit Price with VAT:kr 13,11250