
ZXCT1021E5TA | |
|---|---|
DigiKey Part Number | 31-ZXCT1021E5TATR-ND - Tape & Reel (TR) 31-ZXCT1021E5TACT-ND - Cut Tape (CT) 31-ZXCT1021E5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1021E5TA |
Description | IC CURRENT MONITOR 1% SOT23-5 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 2.5V ~ 20V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,95000 | kr 10,95 |
| 10 | kr 7,91000 | kr 79,10 |
| 25 | kr 7,15600 | kr 178,90 |
| 100 | kr 6,32410 | kr 632,41 |
| 250 | kr 5,92708 | kr 1 481,77 |
| 500 | kr 5,68752 | kr 2 843,76 |
| 1 000 | kr 5,56938 | kr 5 569,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 5,24694 | kr 15 740,82 |
| 6 000 | kr 5,12779 | kr 30 766,74 |
| 9 000 | kr 5,06814 | kr 45 613,26 |
| 15 000 | kr 5,00203 | kr 75 030,45 |
| Unit Price without VAT: | kr 10,95000 |
|---|---|
| Unit Price with VAT: | kr 13,68750 |

