Shunt Voltage Reference IC Adjustable 1.24V 10 V V ±1% 25 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZR431LF01TA

DigiKey Part Number
ZR431LF01TR-ND - Tape & Reel (TR)
ZR431LF01CT-ND - Cut Tape (CT)
ZR431LF01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZR431LF01TA
Description
IC VREF SHUNT ADJ 1% SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 10 VV ±1% 25 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ZR431LF01TA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
10 V
Current - Output
25 mA
Tolerance
±1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 914
Check for Additional Incoming Stock
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,42789kr 10 283,67
6 000kr 3,34412kr 20 064,72
9 000kr 3,30216kr 29 719,44
15 000kr 3,25569kr 48 835,35
21 000kr 3,22854kr 67 799,34
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 7,47000kr 7,47
10kr 5,30500kr 53,05
25kr 4,77200kr 119,30
100kr 4,18530kr 418,53
250kr 3,90592kr 976,48
500kr 3,73764kr 1 868,82
1 000kr 3,59904kr 3 599,04
Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,66000kr 7,66
10kr 5,46200kr 54,62
25kr 4,91240kr 122,81
100kr 4,31080kr 431,08
250kr 4,02292kr 1 005,73
500kr 3,84964kr 1 924,82
1 000kr 3,70700kr 3 707,00
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Unit Price without VAT:kr 7,47000
Unit Price with VAT:kr 9,33750