DMTH48M3SFVW-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr 2,07975
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 988
Unit Price: kr 9,12000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr 2,11798
Datasheet
N-Channel 40 V 14.6A (Ta), 52.4A (Tc) 2.82W (Ta), 36.6W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 14.6A (Ta), 52.4A (Tc) 2.82W (Ta), 36.6W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DMTH48M3SFVW-13

DigiKey Part Number
31-DMTH48M3SFVW-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMTH48M3SFVW-13
Description
MOSFET BVDSS: 31V~40V POWERDI333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 14.6A (Ta), 52.4A (Tc) 2.82W (Ta), 36.6W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.1 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
897 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.82W (Ta), 36.6W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,97393kr 5 921,79
6 000kr 1,81609kr 10 896,54
9 000kr 1,73567kr 15 621,03
15 000kr 1,64531kr 24 679,65
21 000kr 1,63075kr 34 245,75
Manufacturers Standard Package
Unit Price without VAT:kr 1,97393
Unit Price with VAT:kr 2,46741