
SMF4L85A-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L85A-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L85A-7 |
Description | TVS DIODE 85VWM 137VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,85727 | kr 2 571,81 |
| 6 000 | kr 0,77720 | kr 4 663,20 |
| 9 000 | kr 0,73639 | kr 6 627,51 |
| 15 000 | kr 0,69050 | kr 10 357,50 |
| 21 000 | kr 0,66331 | kr 13 929,51 |
| 30 000 | kr 0,63689 | kr 19 106,70 |
| 75 000 | kr 0,58730 | kr 44 047,50 |
| Unit Price without VAT: | kr 0,85727 |
|---|---|
| Unit Price with VAT: | kr 1,07159 |

