
SMF4L120A-7 | |
|---|---|
DigiKey Part Number | 31-SMF4L120A-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L120A-7 |
Description | TVS DIODE 120VWM 193VC DO219AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 2A Ipp Tvs Diode Surface Mount DO-219AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,86527 | kr 2 595,81 |
| 6 000 | kr 0,78459 | kr 4 707,54 |
| 9 000 | kr 0,74346 | kr 6 691,14 |
| 15 000 | kr 0,69721 | kr 10 458,15 |
| 21 000 | kr 0,66983 | kr 14 066,43 |
| 30 000 | kr 0,64320 | kr 19 296,00 |
| 75 000 | kr 0,59414 | kr 44 560,50 |
| Unit Price without VAT: | kr 0,86527 |
|---|---|
| Unit Price with VAT: | kr 1,08159 |

