Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AZ1117H-1.8TRG1

DigiKey Part Number
31-AZ1117H-1.8TRG1TR-ND - Tape & Reel (TR)
31-AZ1117H-1.8TRG1CT-ND - Cut Tape (CT)
31-AZ1117H-1.8TRG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ1117H-1.8TRG1
Description
IC REG LINEAR 1.8V 1A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.25V @ 1A
Mfr
Current - Output
Series
Current - Quiescent (Iq)
10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (120Hz)
Part Status
Active
Protection Features
Thermal Shutdown
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
15V
Supplier Device Package
SOT-223-3
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AZ1117H-1.8TRE1Diodes Incorporated3 58531-AZ1117H-1.8TRE1CT-NDkr 2,10000Parametric Equivalent
In-Stock: 1 961
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,48000kr 8,48
10kr 6,10300kr 61,03
25kr 5,49960kr 137,49
100kr 4,83710kr 483,71
250kr 4,52104kr 1 130,26
500kr 4,33018kr 2 165,09
1 000kr 4,19170kr 4 191,70
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 3,93726kr 15 749,04
8 000kr 3,84964kr 30 797,12
12 000kr 3,80578kr 45 669,36
20 000kr 3,75718kr 75 143,60
Manufacturers Standard Package
Unit Price without VAT:kr 8,48000
Unit Price with VAT:kr 10,60000