259V Clamp 1.5A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
259V Clamp 1.5A Ipp Tvs Diode Surface Mount SMA
DO-214AC

SMAJ160A-13-F

DigiKey Part Number
31-SMAJ160A-13-FTR-ND - Tape & Reel (TR)
31-SMAJ160A-13-FCT-ND - Cut Tape (CT)
31-SMAJ160A-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ160A-13-F
Description
TVS DIODE 160VWM 259VC SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
259V Clamp 1.5A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
SMAJ160A-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
160V
Supplier Device Package
Voltage - Breakdown (Min)
178V
Base Product Number
Voltage - Clamping (Max) @ Ipp
259V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 922
Stock Options
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,11000kr 4,11
10kr 2,52700kr 25,27
100kr 1,59560kr 159,56
500kr 1,18984kr 594,92
1 000kr 1,05855kr 1 058,55
2 000kr 0,94803kr 1 896,06
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,82810kr 4 140,50
10 000kr 0,75392kr 7 539,20
15 000kr 0,71610kr 10 741,50
25 000kr 0,67360kr 16 840,00
35 000kr 0,64843kr 22 695,05
50 000kr 0,62396kr 31 198,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,11000
Unit Price with VAT:kr 5,13750