


RS3K-13-F | |
|---|---|
DigiKey Part Number | RS3K-FDITR-ND - Tape & Reel (TR) RS3K-FDICT-ND - Cut Tape (CT) RS3K-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS3K-13-F |
Description | DIODE STANDARD 800V 3A SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | RS3K-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 50pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,21000 | kr 9,21 |
| 10 | kr 5,76600 | kr 57,66 |
| 100 | kr 3,75140 | kr 375,14 |
| 500 | kr 2,88382 | kr 1 441,91 |
| 1 000 | kr 2,60419 | kr 2 604,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,24878 | kr 6 746,34 |
| 6 000 | kr 2,06977 | kr 12 418,62 |
| 9 000 | kr 1,97859 | kr 17 807,31 |
| 15 000 | kr 1,87612 | kr 28 141,80 |
| 21 000 | kr 1,81545 | kr 38 124,45 |
| 30 000 | kr 1,75651 | kr 52 695,30 |
| Unit Price without VAT: | kr 9,21000 |
|---|---|
| Unit Price with VAT: | kr 11,51250 |

