


SBR10H300D1-13 | |
|---|---|
DigiKey Part Number | 31-SBR10H300D1-13TR-ND - Tape & Reel (TR) 31-SBR10H300D1-13CT-ND - Cut Tape (CT) 31-SBR10H300D1-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR10H300D1-13 |
Description | DIODE SBR 300V 10A TO252 TYPE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 300 V 10A Surface Mount TO-252 (DPAK) Type TH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 920 mV @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 300 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252 (DPAK) Type TH | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,95000 | kr 12,95 |
| 10 | kr 8,16500 | kr 81,65 |
| 100 | kr 5,39810 | kr 539,81 |
| 500 | kr 4,20866 | kr 2 104,33 |
| 1 000 | kr 3,82577 | kr 3 825,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 3,41131 | kr 8 528,27 |
| 5 000 | kr 3,15513 | kr 15 775,65 |
| 7 500 | kr 3,02461 | kr 22 684,58 |
| 12 500 | kr 2,87803 | kr 35 975,38 |
| 17 500 | kr 2,79124 | kr 48 846,70 |
| 25 000 | kr 2,70689 | kr 67 672,25 |
| Unit Price without VAT: | kr 12,95000 |
|---|---|
| Unit Price with VAT: | kr 16,18750 |










