548V Clamp 730mA Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
548V Clamp 730mA Ipp Tvs Diode Surface Mount SMA
DO-214AC

PSMAJ400CA-13

DigiKey Part Number
PSMAJ400CA-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PSMAJ400CA-13
Description
TVS DIODE 342VWM 548VC SMA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
548V Clamp 730mA Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
730mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Stock Options
Factory Stock: 30 000
Check for Additional Incoming Stock
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,66794kr 8 339,70
10 000kr 1,54021kr 15 402,10
15 000kr 1,47513kr 22 126,95
25 000kr 1,43689kr 35 922,25
Manufacturers Standard Package
Unit Price without VAT:kr 1,66794
Unit Price with VAT:kr 2,08493