PI7C9X7952BFDEX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 1 922
Unit Price: kr 118,75000
Datasheet
PCI Bridge, PCI to UART UART Interface 128-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI7C9X7952BFDEX

DigiKey Part Number
31-PI7C9X7952BFDEXTR-ND - Tape & Reel (TR)
31-PI7C9X7952BFDEXCT-ND - Cut Tape (CT)
31-PI7C9X7952BFDEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI7C9X7952BFDEX
Description
IC BRIDGE PCIE TO UART 128LFQFP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
PCI Bridge, PCI to UART UART Interface 128-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
PCI
Function
Bridge, PCI to UART
Interface
UART
Standards
-
Voltage - Supply
1.8V, 3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
128-LQFP
Supplier Device Package
128-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 107,86000kr 107,86
10kr 84,48100kr 844,81
25kr 78,65000kr 1 966,25
100kr 72,23650kr 7 223,65
250kr 71,55976kr 17 889,94
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 65,81917kr 65 819,17
Manufacturers Standard Package
Unit Price without VAT:kr 107,86000
Unit Price with VAT:kr 134,82500