Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6CFGL402BLIEX

DigiKey Part Number
31-PI6CFGL402BLIEXTR-ND - Tape & Reel (TR)
31-PI6CFGL402BLIEXCT-ND - Cut Tape (CT)
31-PI6CFGL402BLIEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6CFGL402BLIEX
Description
3.3V 1:4 LOW POWER PCIE GENERATO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Ethernet, PCI Express (PCIe) IC 200MHz 1 Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, PCI Express (PCIe)
Input
LVDS, Crystal
Output
HCSL, LVDS
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 26,48000kr 26,48
10kr 19,75500kr 197,55
25kr 18,08120kr 452,03
100kr 16,24400kr 1 624,40
250kr 15,36684kr 3 841,71
500kr 14,83852kr 7 419,26
1 000kr 14,40365kr 14 403,65
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 13,86646kr 41 599,38
Manufacturers Standard Package
Unit Price without VAT:kr 26,48000
Unit Price with VAT:kr 33,10000