
PI5V330SE | |
|---|---|
DigiKey Part Number | PI5V330SE-ND |
Manufacturer | |
Manufacturer Product Number | PI5V330SE |
Description | IC VIDEO MUX/DEMUX 2X1 16SOIC |
Customer Reference | |
Detailed Description | Video Switch IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 4 | |
On-State Resistance (Max) | 10Ohm | |
Voltage - Supply, Single (V+) | 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 400MHz | |
Features | Bi-Directional, RGB | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |


