USB Switch IC 2 Channel U-QFN1515-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3USB31ZUAEX

DigiKey Part Number
31-PI3USB31ZUAEXTR-ND - Tape & Reel (TR)
31-PI3USB31ZUAEXCT-ND - Cut Tape (CT)
31-PI3USB31ZUAEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3USB31ZUAEX
Description
IC USB2 SWITCH U-QFN1515-8
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
USB Switch IC 2 Channel U-QFN1515-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
2
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
2.8V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
2.11GHz
Features
Bi-Directional, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
U-QFN1515-8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 068
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,30000kr 14,30
10kr 10,42600kr 104,26
25kr 9,46680kr 236,67
100kr 8,41120kr 841,12
250kr 7,90744kr 1 976,86
500kr 7,76444kr 3 882,22
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500kr 7,00849kr 24 529,72
7 000kr 6,86376kr 48 046,32
10 500kr 6,79130kr 71 308,65
Manufacturers Standard Package
Unit Price without VAT:kr 14,30000
Unit Price with VAT:kr 17,87500