HDMI Redriver, Level Shifter Interface 72-TQFN (11x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3HDX231ZLEX

DigiKey Part Number
PI3HDX231ZLEXDITR-ND - Tape & Reel (TR)
PI3HDX231ZLEXDICT-ND - Cut Tape (CT)
PI3HDX231ZLEXDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3HDX231ZLEX
Description
IC INTERFACE SPECIALIZED 72TQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
HDMI Redriver, Level Shifter Interface 72-TQFN (11x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
HDMI Redriver, Level Shifter
Interface
I2C
Voltage - Supply
-
Package / Case
72-WFQFN Exposed Pad
Supplier Device Package
72-TQFN (11x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 30,73000kr 30,73
10kr 23,05800kr 230,58
25kr 21,14800kr 528,70
100kr 19,04520kr 1 904,52
250kr 18,04412kr 4 511,03
500kr 17,44014kr 8 720,07
1 000kr 16,94326kr 16 943,26
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 16,53433kr 33 068,66
4 000kr 16,19764kr 64 790,56
Manufacturers Standard Package
Unit Price without VAT:kr 30,73000
Unit Price with VAT:kr 38,41250