P6KE33A-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 0,84199
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr 0,96802
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 15 926
Unit Price: kr 3,65000
Datasheet

Similar


STMicroelectronics
In Stock: 2 507
Unit Price: kr 5,66000
Datasheet

Similar


Littelfuse Inc.
In Stock: 799
Unit Price: kr 5,20000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr 1,51450
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: kr 0,88077
Datasheet
45.7V Clamp 13.2A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE33A-T

DigiKey Part Number
P6KE33ADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE33A-T
Description
TVS DIODE 28.2VWM 45.7VC DO15
Customer Reference
Detailed Description
45.7V Clamp 13.2A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE33A-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
45.7V
Current - Peak Pulse (10/1000µs)
13.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable