
PAM8302AAYCR | |
|---|---|
DigiKey Part Number | 31-PAM8302AAYCRTR-ND - Tape & Reel (TR) 31-PAM8302AAYCRCT-ND - Cut Tape (CT) 31-PAM8302AAYCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8302AAYCR |
Description | IC AMP CLASS D MONO 2.5W 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PAM8302AAYCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.5W x 1 @ 4Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-DFN (3x3) | |
Package / Case | 8-WDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,11000 | kr 5,11 |
| 10 | kr 3,60400 | kr 36,04 |
| 25 | kr 3,22240 | kr 80,56 |
| 100 | kr 2,80350 | kr 280,35 |
| 250 | kr 2,60408 | kr 651,02 |
| 500 | kr 2,48422 | kr 1 242,11 |
| 1 000 | kr 2,38533 | kr 2 385,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,26329 | kr 6 789,87 |
| 6 000 | kr 2,20356 | kr 13 221,36 |
| 9 000 | kr 2,17365 | kr 19 562,85 |
| 15 000 | kr 2,14050 | kr 32 107,50 |
| 21 000 | kr 2,12113 | kr 44 543,73 |
| 30 000 | kr 2,10250 | kr 63 075,00 |
| Unit Price without VAT: | kr 5,11000 |
|---|---|
| Unit Price with VAT: | kr 6,38750 |












