
KD3270037 | |
|---|---|
DigiKey Part Number | KD3270037TR-ND - Tape & Reel (TR) KD3270037CT-ND - Cut Tape (CT) KD3270037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KD3270037 |
Description | XTAL OSC 32.768KHZ LVCMOS,LVTTL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) LVCMOS, LVTTL Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 300µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,19000 | kr 19,19 |
| 10 | kr 16,65500 | kr 166,55 |
| 25 | kr 15,74840 | kr 393,71 |
| 50 | kr 15,09880 | kr 754,94 |
| 100 | kr 14,47330 | kr 1 447,33 |
| 250 | kr 13,68792 | kr 3 421,98 |
| 500 | kr 13,12212 | kr 6 561,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 12,58005 | kr 12 580,05 |
| 2 000 | kr 12,06094 | kr 24 121,88 |
| 3 000 | kr 11,76737 | kr 35 302,11 |
| 5 000 | kr 11,40807 | kr 57 040,35 |
| 7 000 | kr 11,17752 | kr 78 242,64 |
| Unit Price without VAT: | kr 19,19000 |
|---|---|
| Unit Price with VAT: | kr 23,98750 |

