Similar
Similar



FL3000027 | |
|---|---|
DigiKey Part Number | FL3000027TR-ND - Tape & Reel (TR) FL3000027CT-ND - Cut Tape (CT) FL3000027DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL3000027 |
Description | CRYSTAL 30.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 30 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,44000 | kr 5,44 |
| 10 | kr 4,70600 | kr 47,06 |
| 25 | kr 4,45480 | kr 111,37 |
| 50 | kr 4,27020 | kr 213,51 |
| 100 | kr 4,09400 | kr 409,40 |
| 250 | kr 3,87124 | kr 967,81 |
| 500 | kr 3,71106 | kr 1 855,53 |
| 1 000 | kr 3,55752 | kr 3 557,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,32719 | kr 9 981,57 |
| 6 000 | kr 3,18965 | kr 19 137,90 |
| 9 000 | kr 3,11188 | kr 28 006,92 |
| 15 000 | kr 3,01667 | kr 45 250,05 |
| 21 000 | kr 2,95557 | kr 62 066,97 |
| 30 000 | kr 2,89218 | kr 86 765,40 |
| Unit Price without VAT: | kr 5,44000 |
|---|---|
| Unit Price with VAT: | kr 6,80000 |


