


FL1920031 | |
|---|---|
DigiKey Part Number | FL1920031TR-ND - Tape & Reel (TR) FL1920031CT-ND - Cut Tape (CT) FL1920031DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL1920031 |
Description | CRYSTAL 19.2000MHZ 8.5PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 8.5pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FL1920031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.2 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8.5pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.78mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,38000 | kr 5,38 |
| 10 | kr 4,65300 | kr 46,53 |
| 25 | kr 4,40480 | kr 110,12 |
| 50 | kr 4,22220 | kr 211,11 |
| 100 | kr 4,04790 | kr 404,79 |
| 250 | kr 3,82768 | kr 956,92 |
| 500 | kr 3,66932 | kr 1 834,66 |
| 1 000 | kr 3,51750 | kr 3 517,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 3,28976 | kr 9 869,28 |
| 6 000 | kr 3,15377 | kr 18 922,62 |
| 9 000 | kr 3,07688 | kr 27 691,92 |
| 15 000 | kr 2,98273 | kr 44 740,95 |
| 21 000 | kr 2,92232 | kr 61 368,72 |
| 30 000 | kr 2,85964 | kr 85 789,20 |
| Unit Price without VAT: | kr 5,38000 |
|---|---|
| Unit Price with VAT: | kr 6,72500 |

