Parametric Equivalent



DPC817W-Y-TU-V | |
|---|---|
DigiKey Part Number | 31-DPC817W-Y-TU-V-ND |
Manufacturer | |
Manufacturer Product Number | DPC817W-Y-TU-V |
Description | OPTOISOLTR 5KV 1CH TRANS 4-MDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-MDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 150% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 200mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP (0.400", 10.16mm) | |
Supplier Device Package | 4-MDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr 1,32220 | kr 132,22 |
| Unit Price without VAT: | kr 1,32220 |
|---|---|
| Unit Price with VAT: | kr 1,65275 |


