


DMTH8012LK3-13 | |
|---|---|
DigiKey Part Number | 31-DMTH8012LK3-13TR-ND - Tape & Reel (TR) 31-DMTH8012LK3-13CT-ND - Cut Tape (CT) 31-DMTH8012LK3-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH8012LK3-13 |
Description | MOSFET N-CH 80V 50A TO252 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 50A (Tc) 2.6W (Ta) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 16mOhm @ 12A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1949 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.6W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,32000 | kr 14,32 |
| 10 | kr 9,02300 | kr 90,23 |
| 100 | kr 5,99750 | kr 599,75 |
| 500 | kr 4,69804 | kr 2 349,02 |
| 1 000 | kr 4,27974 | kr 4 279,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 3,82685 | kr 9 567,12 |
| 5 000 | kr 3,54697 | kr 17 734,85 |
| 7 500 | kr 3,40441 | kr 25 533,08 |
| 12 500 | kr 3,24429 | kr 40 553,62 |
| 17 500 | kr 3,14950 | kr 55 116,25 |
| 25 000 | kr 3,11326 | kr 77 831,50 |
| Unit Price without VAT: | kr 14,32000 |
|---|---|
| Unit Price with VAT: | kr 17,90000 |

