DMTH45M5LFVWQ-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr 2,56870
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr 2,69916
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr 2,83634
Datasheet
N-Channel 40 V 18A (Ta), 71A (Tc) 3.5W (Ta), 51W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 18A (Ta), 71A (Tc) 3.5W (Ta), 51W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
DMTH43M8LFVW-7

DMTH45M5LFVWQ-7

DigiKey Part Number
31-DMTH45M5LFVWQ-7TR-ND - Tape & Reel (TR)
31-DMTH45M5LFVWQ-7CT-ND - Cut Tape (CT)
31-DMTH45M5LFVWQ-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH45M5LFVWQ-7
Description
MOSFET BVDSS: 31V~40V POWERDI333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 18A (Ta), 71A (Tc) 3.5W (Ta), 51W (Tc) Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.5mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
978 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.5W (Ta), 51W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
PowerDI3333-8 (SWP) Type UX
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,22000kr 12,22
10kr 7,70000kr 77,00
100kr 5,07970kr 507,97
500kr 3,95268kr 1 976,34
1 000kr 3,58976kr 3 589,76
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 3,28436kr 6 568,72
4 000kr 3,02750kr 12 110,00
6 000kr 2,89666kr 17 379,96
10 000kr 2,74966kr 27 496,60
14 000kr 2,66261kr 37 276,54
20 000kr 2,57802kr 51 560,40
Manufacturers Standard Package
Unit Price without VAT:kr 12,22000
Unit Price with VAT:kr 15,27500