N-Channel 30 V 170A (Tc) 3.2W (Ta), 100W (Tc) Surface Mount PowerDI5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMTH32M5LPSQ-13

DigiKey Part Number
31-DMTH32M5LPSQ-13TR-ND - Tape & Reel (TR)
31-DMTH32M5LPSQ-13CT-ND - Cut Tape (CT)
31-DMTH32M5LPSQ-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMTH32M5LPSQ-13
Description
MOSFET N-CH 30V 170A PWRDI5060-8
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 170A (Tc) 3.2W (Ta), 100W (Tc) Surface Mount PowerDI5060-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.2mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
68 nC @ 10 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
3944 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.2W (Ta), 100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerDI5060-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 271
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 16,52000kr 16,52
10kr 10,49100kr 104,91
100kr 7,04470kr 704,47
500kr 5,56714kr 2 783,57
1 000kr 5,09177kr 5 091,77
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 4,43991kr 11 099,78
5 000kr 4,15441kr 20 772,05
Manufacturers Standard Package
Unit Price without VAT:kr 16,52000
Unit Price with VAT:kr 20,65000