DMT67M8LCG-13 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: kr 3,68756
Datasheet
N-Channel 60 V 16A (Ta), 64.6A (Tc) 900mW (Ta) Surface Mount V-DFN3333-8 (Type B)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMT67M8LCG-13

DigiKey Part Number
31-DMT67M8LCG-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMT67M8LCG-13
Description
MOSFET N-CH 60V 16A/64.6A 8DFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 16A (Ta), 64.6A (Tc) 900mW (Ta) Surface Mount V-DFN3333-8 (Type B)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
37.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2130 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
900mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
V-DFN3333-8 (Type B)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6 000
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,19834kr 15 595,02
Manufacturers Standard Package
Unit Price without VAT:kr 5,19834
Unit Price with VAT:kr 6,49793