Parametric Equivalent

DMT3022UEV-13 | |
|---|---|
DigiKey Part Number | DMT3022UEV-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT3022UEV-13 |
Description | MOSFET 2N-CH 30V 17A PWRDI3333 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 17A (Tc) 900mW (Ta) Surface Mount PowerDI3333-8 (Type UXD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 17A (Tc) | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.9nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 903pF @ 15V | |
Power - Max | 900mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerDI3333-8 (Type UXD) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,25754 | kr 6 772,62 |
| 6 000 | kr 2,08188 | kr 12 491,28 |
| 9 000 | kr 1,99239 | kr 17 931,51 |
| 15 000 | kr 1,91585 | kr 28 737,75 |
| Unit Price without VAT: | kr 2,25754 |
|---|---|
| Unit Price with VAT: | kr 2,82193 |


