
DMT3009LEV-7 | |
|---|---|
DigiKey Part Number | 31-DMT3009LEV-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT3009LEV-7 |
Description | MOSFET 25V-30V POWERDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | - | |
Configuration | - | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 1,79018 | kr 3 580,36 |
| 4 000 | kr 1,63548 | kr 6 541,92 |
| 6 000 | kr 1,55664 | kr 9 339,84 |
| 10 000 | kr 1,46806 | kr 14 680,60 |
| 14 000 | kr 1,41561 | kr 19 818,54 |
| 20 000 | kr 1,36461 | kr 27 292,20 |
| 50 000 | kr 1,35820 | kr 67 910,00 |
| Unit Price without VAT: | kr 1,79018 |
|---|---|
| Unit Price with VAT: | kr 2,23773 |

