
DMT3009LEV-13 | |
|---|---|
DigiKey Part Number | 31-DMT3009LEV-13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DMT3009LEV-13 |
Description | MOSFET 25V-30V POWERDI3333-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | - | |
Configuration | - | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,69647 | kr 5 089,41 |
| 6 000 | kr 1,55664 | kr 9 339,84 |
| 9 000 | kr 1,48542 | kr 13 368,78 |
| 15 000 | kr 1,40538 | kr 21 080,70 |
| 21 000 | kr 1,35820 | kr 28 522,20 |
| Unit Price without VAT: | kr 1,69647 |
|---|---|
| Unit Price with VAT: | kr 2,12059 |

