
DMN65D8LFB-7B | |
|---|---|
DigiKey Part Number | DMN65D8LFB-7BDITR-ND - Tape & Reel (TR) DMN65D8LFB-7BDICT-ND - Cut Tape (CT) DMN65D8LFB-7BDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN65D8LFB-7B |
Description | MOSFET N-CH 60V 260MA 3DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 260mA (Ta) 430mW (Ta) Surface Mount X1-DFN1006-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN65D8LFB-7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 3Ohm @ 115mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 25 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 430mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1006-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,44461 | kr 4 446,10 |
| 20 000 | kr 0,40400 | kr 8 080,00 |
| 30 000 | kr 0,38329 | kr 11 498,70 |
| 50 000 | kr 0,36002 | kr 18 001,00 |
| 70 000 | kr 0,34624 | kr 24 236,80 |
| 100 000 | kr 0,33285 | kr 33 285,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,58000 | kr 2,58 |
| 10 | kr 1,58700 | kr 15,87 |
| 100 | kr 0,99000 | kr 99,00 |
| 500 | kr 0,72744 | kr 363,72 |
| 1 000 | kr 0,64247 | kr 642,47 |
| 2 000 | kr 0,57073 | kr 1 141,46 |
| 5 000 | kr 0,49285 | kr 2 464,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,40000 | kr 2,40 |
| 10 | kr 1,48600 | kr 14,86 |
| 100 | kr 0,92550 | kr 92,55 |
| 500 | kr 0,68002 | kr 340,01 |
| 1 000 | kr 0,60049 | kr 600,49 |
| 2 000 | kr 0,53341 | kr 1 066,82 |
| 5 000 | kr 0,46061 | kr 2 303,05 |
| Unit Price without VAT: | kr 2,40000 |
|---|---|
| Unit Price with VAT: | kr 3,00000 |










