N-Channel 20 V 4.8A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN2055U-13

DigiKey Part Number
31-DMN2055U-13TR-ND - Tape & Reel (TR)
31-DMN2055U-13CT-ND - Cut Tape (CT)
31-DMN2055U-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN2055U-13
Description
MOSFET N-CH 20V 4.8A SOT23 T&R 1
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 4.8A (Ta) 800mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
38mOhm @ 3.6A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.3 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
800mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 163
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,92000kr 3,92
10kr 2,41800kr 24,18
100kr 1,52540kr 152,54
500kr 1,13656kr 568,28
1 000kr 1,01057kr 1 010,57
2 000kr 0,90447kr 1 808,94
5 000kr 0,78940kr 3 947,00
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000kr 0,71818kr 7 181,80
20 000kr 0,65827kr 13 165,40
30 000kr 0,62774kr 18 832,20
50 000kr 0,59343kr 29 671,50
70 000kr 0,57312kr 40 118,40
100 000kr 0,55338kr 55 338,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,92000
Unit Price with VAT:kr 4,90000