
DMTH10H015LPS-13 | |
|---|---|
DigiKey Part Number | 31-DMTH10H015LPS-13TR-ND - Tape & Reel (TR) 31-DMTH10H015LPS-13CT-ND - Cut Tape (CT) 31-DMTH10H015LPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH10H015LPS-13 |
Description | MOSFET N-CH 100V PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.3A (Ta), 44A (Tc) 1.3W (Ta), 46W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 33.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1871 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 1.3W (Ta), 46W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 16mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,79000 | kr 17,79 |
| 10 | kr 11,29400 | kr 112,94 |
| 100 | kr 7,58950 | kr 758,95 |
| 500 | kr 6,00226 | kr 3 001,13 |
| 1 000 | kr 5,49147 | kr 5 491,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 4,93874 | kr 12 346,85 |
| 5 000 | kr 4,59726 | kr 22 986,30 |
| 7 500 | kr 4,42333 | kr 33 174,97 |
| 12 500 | kr 4,22795 | kr 52 849,38 |
| 17 500 | kr 4,20347 | kr 73 560,73 |
| Unit Price without VAT: | kr 17,79000 |
|---|---|
| Unit Price with VAT: | kr 22,23750 |




