
DMN2020UFCL-7 | |
|---|---|
DigiKey Part Number | DMN2020UFCL-7DITR-ND - Tape & Reel (TR) DMN2020UFCL-7DICT-ND - Cut Tape (CT) DMN2020UFCL-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2020UFCL-7 |
Description | MOSFET N-CH 20V 9A X1-DFN1616-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 9A (Ta) 610mW (Ta) Surface Mount X1-DFN1616-6 (Type E) |
Datasheet | Datasheet |
EDA/CAD Models | DMN2020UFCL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 9A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 21.5 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1788 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 610mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1616-6 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,48000 | kr 6,48 |
| 10 | kr 4,01400 | kr 40,14 |
| 100 | kr 2,57450 | kr 257,45 |
| 500 | kr 1,95216 | kr 976,08 |
| 1 000 | kr 1,75127 | kr 1 751,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,49595 | kr 4 487,85 |
| 6 000 | kr 1,36725 | kr 8 203,50 |
| 9 000 | kr 1,30167 | kr 11 715,03 |
| 15 000 | kr 1,22797 | kr 18 419,55 |
| 21 000 | kr 1,18433 | kr 24 870,93 |
| 30 000 | kr 1,14191 | kr 34 257,30 |
| Unit Price without VAT: | kr 6,48000 |
|---|---|
| Unit Price with VAT: | kr 8,10000 |



