Similar

DMN1045UFR4-7 | |
|---|---|
DigiKey Part Number | DMN1045UFR4-7DITR-ND - Tape & Reel (TR) DMN1045UFR4-7DICT-ND - Cut Tape (CT) DMN1045UFR4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN1045UFR4-7 |
Description | MOSFET N-CH 12V 3.2A 3DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 12 V 3.2A (Ta) 500mW (Ta) Surface Mount X2-DFN1010-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN1045UFR4-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 3.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 375 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1010-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,56000 | kr 4,56 |
| 10 | kr 2,81900 | kr 28,19 |
| 100 | kr 1,78540 | kr 178,54 |
| 500 | kr 1,33672 | kr 668,36 |
| 1 000 | kr 1,19166 | kr 1 191,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,00716 | kr 3 021,48 |
| 6 000 | kr 0,91411 | kr 5 484,66 |
| 9 000 | kr 0,86666 | kr 7 799,94 |
| 15 000 | kr 0,81334 | kr 12 200,10 |
| 21 000 | kr 0,78175 | kr 16 416,75 |
| 30 000 | kr 0,75105 | kr 22 531,50 |
| Unit Price without VAT: | kr 4,56000 |
|---|---|
| Unit Price with VAT: | kr 5,70000 |




