DMMT5551-7 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr 4,20000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4 361
Unit Price: kr 4,20000
Datasheet
Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 160V 200mA 300MHz 300mW Surface Mount SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMMT5551-7

DigiKey Part Number
DMMT5551DITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMMT5551-7
Description
TRANS 2NPN 160V 200MA SOT-26
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 160V 200mA 300MHz 300mW Surface Mount SOT-26
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Transistor Type
2 NPN (Dual) Matched Pair
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
160V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Power - Max
300mW
Frequency - Transition
300MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30 000kr 1,14039kr 34 211,70
Unit Price without VAT:kr 1,14039
Unit Price with VAT:kr 1,42549