Mosfet Array 35V 5.3A, 5A 1.54W Surface Mount TO-252-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMG4511SK4-13

DigiKey Part Number
DMG4511SK4-13DITR-ND - Tape & Reel (TR)
DMG4511SK4-13DICT-ND - Cut Tape (CT)
DMG4511SK4-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMG4511SK4-13
Description
MOSFET N/P-CH 35V 5.3A TO252-4L
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 35V 5.3A, 5A 1.54W Surface Mount TO-252-4L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Manufacturer
Diodes Incorporated
Gate Charge (Qg) (Max) @ Vgs
18.7nC @ 10V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
850pF @ 25V
Part Status
Active
Power - Max
1.54W
Technology
MOSFET (Metal Oxide)
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
N and P-Channel, Common Drain
Mounting Type
Surface Mount
FET Feature
Logic Level Gate
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Drain to Source Voltage (Vdss)
35V
Supplier Device Package
TO-252-4L
Current - Continuous Drain (Id) @ 25°C
5.3A, 5A
Base Product Number
Rds On (Max) @ Id, Vgs
35mOhm @ 8A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,41000kr 12,41
10kr 7,80000kr 78,00
100kr 5,14360kr 514,36
500kr 4,00468kr 2 002,34
1 000kr 3,63774kr 3 637,74
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,24052kr 8 101,30
5 000kr 2,99499kr 14 974,95
7 500kr 2,86993kr 21 524,48
12 500kr 2,72941kr 34 117,62
17 500kr 2,64622kr 46 308,85
25 000kr 2,56540kr 64 135,00
Manufacturers Standard Package
Unit Price without VAT:kr 12,41000
Unit Price with VAT:kr 15,51250