
DFLZ9V1Q-7 | |
|---|---|
DigiKey Part Number | DFLZ9V1Q-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DFLZ9V1Q-7 |
Description | DIODE ZENER 9.1V 1W POWERDI 123 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Surface Mount PowerDI™ 123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PowerDI™ 123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,36469 | kr 4 094,07 |
| 6 000 | kr 1,24743 | kr 7 484,58 |
| 9 000 | kr 1,18768 | kr 10 689,12 |
| 15 000 | kr 1,12052 | kr 16 807,80 |
| 21 000 | kr 1,08075 | kr 22 695,75 |
| 30 000 | kr 1,04231 | kr 31 269,30 |
| Unit Price without VAT: | kr 1,36469 |
|---|---|
| Unit Price with VAT: | kr 1,70586 |

