Zener Diode 20.22 V 500 mW ±3% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ20DSF-7

DigiKey Part Number
31-DDZ20DSF-7TR-ND - Tape & Reel (TR)
31-DDZ20DSF-7CT-ND - Cut Tape (CT)
31-DDZ20DSF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ20DSF-7
Description
DIODE ZENER 20.22V 500MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 20.22 V 500 mW ±3% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
70 nA @ 18.7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 050
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,28000kr 2,28
10kr 1,41400kr 14,14
100kr 0,88040kr 88,04
500kr 0,64500kr 322,50
1 000kr 0,56864kr 568,64
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,47127kr 1 413,81
6 000kr 0,42210kr 2 532,60
9 000kr 0,39700kr 3 573,00
15 000kr 0,36877kr 5 531,55
21 000kr 0,35204kr 7 392,84
30 000kr 0,33578kr 10 073,40
Manufacturers Standard Package
Unit Price without VAT:kr 2,28000
Unit Price with VAT:kr 2,85000