Zener Diode 24.25 V 400 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D3Z24BF-7

DigiKey Part Number
31-D3Z24BF-7TR-ND - Tape & Reel (TR)
31-D3Z24BF-7CT-ND - Cut Tape (CT)
31-D3Z24BF-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D3Z24BF-7
Description
DIODE ZENER 24.25V 400MW SOD323F
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 24.25 V 400 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
EDA/CAD Models
D3Z24BF-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 19 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 833
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,85000kr 1,85
10kr 1,13500kr 11,35
100kr 0,70120kr 70,12
500kr 0,51062kr 255,31
1 000kr 0,44861kr 448,61
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,36957kr 1 108,71
6 000kr 0,32963kr 1 977,78
9 000kr 0,30923kr 2 783,07
15 000kr 0,28629kr 4 294,35
21 000kr 0,27269kr 5 726,49
30 000kr 0,25946kr 7 783,80
Manufacturers Standard Package
Unit Price without VAT:kr 1,85000
Unit Price with VAT:kr 2,31250