
D36V0S1U3LP20-7 | |
|---|---|
DigiKey Part Number | 31-D36V0S1U3LP20-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D36V0S1U3LP20-7 |
Description | TVS DIODE 36VWM 59.5V UDFN20203 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 59.5V Clamp 4.3A Ipp Tvs Diode Surface Mount U-DFN2020-3 (Type C) |
Category | Current - Peak Pulse (10/1000µs) 4.3A |
Mfr | Power - Peak Pulse 320W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Capacitance @ Frequency 505pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 36V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 40.2V | Package / Case 3-UDFN Exposed Pad |
Voltage - Clamping (Max) @ Ipp 59.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,05819 | kr 3 174,57 |
| 6 000 | kr 0,96240 | kr 5 774,40 |
| 9 000 | kr 0,91357 | kr 8 222,13 |
| 15 000 | kr 0,90479 | kr 13 571,85 |
| Unit Price without VAT: | kr 1,05819 |
|---|---|
| Unit Price with VAT: | kr 1,32274 |

